221633-0250

Molex
538-221633-0250
221633-0250

Mfr.:

Description:
Rectangular Cable Assemblies MicroBeam Right-Angle-to-MicroBeam RA ASSY Flip 16 Diff Pair 64 Ckt 31 AWG 250mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.20 $115.20
$97.93 $979.30
$90.63 $2,265.75
$87.43 $4,371.50
$84.98 $8,498.00
200 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
221633
I/O Cables
High Speed
Plug
32 Position
Plug
32 Position
Male / Male
250 mm
31 AWG
750 mA
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Tradename: MicroBeam
Voltage Rating: 29.9 VAC
Part # Aliases: 2216330250 02216330250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

MicroBeam Connectors & Cable Assemblies

Molex MicroBeam Connectors and Cable Assemblies deliver low-profile and high-performance connectivity for high-density, near-chip applications. The Molex MicroBeam Connectors and Cable Assemblies deliver up to 112Gbps with exceptional signal integrity and 12 or 16 differential pairs. The compact design, with a low overall mated height of <7mm, reduces interference with other components while improving airflow and thermal management.