221955-1144

Molex
538-221955-1144
221955-1144

Mfr.:

Description:
Rectangular Cable Assemblies iGrid-to-iGrid (OTS) Cable Assembly Dual Row 600mm Length 14 Circuits Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.58 $8.58
$8.37 $83.70
$8.18 $4,090.00
$8.02 $8,020.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
221955
Discrete Wire Cable Assemblies
Discrete Wire
Plug
14 Position
Plug
14 Position
Male / Male
600 mm
22 AWG
2 A
Black
Brand: Molex
Description/Function: Grid to iGrid Off the Shelf (OTS) Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2219551144 02219551144
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

iGrid Cable Assemblies

Molex iGrid Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of connectors and a variety of cable lengths to facilitate both prototyping and global production. UL 10002 discrete wires make them ready to use in electronic appliance applications and provide ease of design. Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections. Meets 2011/65/EU RoHS Compliance. Molex iGrid Cable Assemblies applications include servers, printers, ATMs, home appliances, gaming machines, infotainment, power controllers, HVAC equipment, and automotive lighting and safety systems.