225772-4214

Molex
538-225772-4214
225772-4214

Mfr.:

Description:
Specialised Cables HS2 CABLE ASSY 6CKT PLG TO 6CKT PLG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.19 $34.19
$29.06 $290.60
$27.24 $681.00
$25.09 $1,254.50
$23.89 $1,911.20
$22.75 $5,460.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Cable Assemblies
Power and Signal
Plug
6 Position
Plug
6 Position
2 m
Male / Male
A Coded
28 AWG
36 V
Black
1.5 A
225772
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 80
Subcategory: Cable Assemblies
Tradename: HSAutoLink
Part # Aliases: 2257724214 02257724214
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

USHTS:
8544300000
TARIC:
8544429090
ECCN:
EAR99

HSAutoLink II Interconnect System

Molex HSAutoLink II Interconnect System is available in 6 and 14 circuit options and delivers data rates up to 13.5GBps. These rugged connectors support high-speed media protocols, including USB 3.0, LVDS, 100BASE-T1, USB 2.0, and DisplayPort. HSAutoLink II meets the bandwidth requirements for advanced in-vehicle applications, including infotainment, telematics, and cameras. Molex HSAutoLink II Interconnect System offers both sealed and unsealed options.