31403-2100

Molex
538-31403-2100
31403-2100

Mfr.:

Description:
Automotive Connectors MX64 FEM 1X2 MX TERM W/O CPA BLK POLA/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 839

Stock:
839 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.96 $0.96
$0.803 $8.03
$0.764 $19.10
$0.728 $36.40
$0.666 $66.60
$0.65 $162.50
$0.57 $456.00
$0.542 $1,300.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Connectors
2 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
31403
Bulk
Application: Power, Wire-to-Board
Brand: Molex
Contact Gender: Without Socket Contacts
Current Rating: 10 A
Description/Function: MX64 Terminal, Key A
Features: Without Connector Position Assurance Lock
Housing Material: Polyester, Polystyrene
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Tradename: MX64
Type: Receptacle
Part # Aliases: 314032100 0314032100
Unit Weight: 4.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536901000
BRHTS:
85389090
ECCN:
EAR99

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

MX64 Sealed Single Row Connectors

Molex MX64 Sealed Single Row Female Connectors are designed to USCAR-approved footprints and testing requirements. The MX64 connectors accommodate three different female terminal systems and are available in 1x2, 1x3, 1x4, 1x5, 1x6, and 1x8 sizes.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.