38922-0004

Molex
538-38922-0004
38922-0004

Mfr.:

Description:
Barrier Terminal Blocks 8.26MM BARR STRP W/O MOUNT ST 4C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 710 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.04 $4.04
$2.87 $28.70
$2.51 $62.75
$2.29 $114.50
$2.12 $212.00
$2.02 $505.00
$1.71 $957.60
$1.63 $1,825.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
4 Position
8.26 mm
20 A
300 V
26 AWG
12 AWG
Barrier Terminal Strip without Mounting Ends
1 Row
Through Hole
38922
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 13.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 34.4 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 560
Subcategory: Terminal Blocks
Termination Style: PC Pin
Width: 12.7 mm
Part # Aliases: 389220004 0389220004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.