39357-0004

Molex
538-39357-0004
39357-0004

Mfr.:

Description:
Fixed Terminal Blocks 3.5MM FIXED PCB 4P 16-26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
700
Expected 07/05/2026
1,400
Expected 20/05/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.38 $13.80
$1.25 $31.25
$1.03 $51.50
$0.963 $96.30
$0.832 $208.00
$0.778 $272.30
$0.663 $696.15
$0.658 $1,842.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
4 Position
3.5 mm
17.5 A
300 V
28 AWG
16 AWG
PCB Mount
Vertical
39357
Brand: Molex
Flammability Rating: UL 94 V-0
Height: 8.51 mm
Length: 10.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 350
Subcategory: Terminal Blocks
Termination Style: Screw Clamp
Tradename: Eurostyle
Wire Orientation: Horizontal
Part # Aliases: 393570004 350104 0393570004
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.