39700-0012

Molex
538-39700-0012
39700-0012

Mfr.:

Description:
Fixed Terminal Blocks SPRING TERMINAL BLOCK 12C-GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 876

Stock:
876 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.85 $7.85
$5.57 $55.70
$4.91 $122.75
$4.50 $225.00
$4.25 $425.00
$3.83 $957.50
$3.35 $1,447.20
$2.91 $2,514.24

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:
12 Position
2.54 mm
Push-In
6 A
150 V
26 AWG
18 AWG
PCB Mount
Horizontal
Green
39700
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 12.7 mm
Housing Material: Polyamide (PA)
Length: 33 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 432
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

39700 Eurostyle Push-Button Terminal Blocks

Molex 39700 Eurostyle™ Terminal Blocks consist of push-button, fixed-mount terminal blocks designed to provide reliable, convenient wire terminations for a wide variety of industries and applications. Featuring push-button operation for push-in terminations of solid or stranded wire, the 39700 series simplifies wire termination and removal from contacts. The design also allows easy and cost-effective servicing of the PCB or wire-termination corrections. A rear barrier prevents over-insertion of the wire. In addition, modular housing with multiple pole and color options allows for flexibility to meet unique design requirements.