43160-3103

Molex
538-43160-3103
43160-3103

Mfr.:

Description:
Headers & Wire Housings R.A. HDR SMC 3P with board lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 873

Stock:
873
Can Dispatch Immediately
On Order:
1,155
Expected 27/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.60 $16.00
$1.59 $79.50
$1.52 $380.00
$1.32 $508.20
$1.28 $1,478.40
$1.19 $3,207.05

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
7.5 mm (0.295 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
43160
Sabre
Wire-to-Board, Power
- 40 C
+ 75 C
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 18 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 385
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0431603103
Unit Weight: 4.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Within the Molex Sabre product family, there is a change from
Bright Tin over Copper plating to a Reflowed Matte Tin Finish
over Nickel under plate. Beginning July 1st 2012, the new matte
tin plated parts will start to be shipped. There is no change to
part number, no functionality difference, and no changes in
plating quality.

Part Numbers Affected:

538-43160-0102 538-43160-4305
538-43160-0103 538-43160-4306
538-43160-0104 538-43160-5102
538-43160-0105 538-43160-5103
538-43160-0106 538-43160-5104
538-43160-0302 538-43160-5105
538-43160-0303 538-43160-5106
538-43160-0304 538-43160-5302
538-43160-0305 538-43160-5303
538-43160-0306 538-43160-5304
538-43160-1102 538-43160-5305
538-43160-1103 538-43160-5306
538-43160-1104 538-43160-6302
538-43160-1105 538-43160-6303
538-43160-1106 538-43160-6304
538-43160-1302 538-43160-6305
538-43160-2102 538-43160-6306
538-43160-2103 538-43160-7302
538-43160-2104 538-43160-7303
538-43160-2105 538-43160-7304
538-43160-2106 538-43160-7306
538-43160-3102 538-46007-1102
538-43160-3103 538-46007-1103
538-43160-3104 538-46007-1104
538-43160-3105 538-46007-1105
538-43160-3106 538-46007-1106
538-43160-4102 538-46007-3102
538-43160-4103 538-46007-3103
538-43160-4104 538-46007-3104
538-43160-4105 538-46007-3105
538-43160-4106 538-46007-3106
538-43160-4302 538-46007-5303
538-43160-4303 538-46007-7303
538-43160-4304


For further questions, please contact a Mouser Technical Support
Representative.


5-0512-9

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sabre Power Connectors

Molex Sabre Power Connector system is ideal for robust, higher-current applications, which require design flexibility for wire-to-wire and wire-to-board configurations in both vertical and right-angle orientations. Sabre provides current ratings up to 18A per circuit at 600V and is available in a wide range of wire gauges and insulation thicknesses. Sabre is designed with an integral TPA feature which can be optionally activated by the customer. This feature redundantly locks the terminal to the housing to prevent terminal blackouts in high vibration applications. Molex Sabre connectors are available in single-row 2 to 8 circuit options and accept a wide range of wire gauges, insulation thicknesses and have a through-hole PCB termination style available for several standard PCB thicknesses.

Super Sabre™ Connectors

Molex Super Sabre™ is a high-current, power interconnect system designed for a wide range of applications requiring flexible configurations. Features include a flat blade terminal design with four points of electrical contact, fully isolated terminals on both mating sides, positive latch and TPA features (Terminal Position Assurance), silver-plated interface, and an optional UL1950 "Finger Test" certified blade. Super Sabre provides 30.0A per blade and 600V with a variety of power and power/signal options. The system's unique option of power and signal combinations enables designers to use a single connector housing to mate high-current and low current power (under 5.0A) while reducing size and cost of the total interconnect package. Super Sabre is well-suited for networking & telecommunications, appliances / white goods, automotive, power supplies for 100 to 600W units, and medical applications.
Learn More