43255-0099

Molex
538-43255-0099
43255-0099

Mfr.:

Description:
Pin & Socket Connectors 0.084 MLX Hdr 12CKT WITH PEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239
Can Dispatch Immediately
On Order:
1,200
Expected 18/05/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.68 $1.68
$1.19 $11.90
$1.00 $400.00
$0.98 $2,744.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Header Assemblies
12 Position
3 Row
Pin (Male)
6.35 mm
Through Hole
PCB
Polyester (PCT)
Tin
Tin
600 V
20 A
43255
Tray
MLX
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: White
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 400
Subcategory: Pin & Socket Connectors
Part # Aliases: 0432550099
Unit Weight: 7.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.