501645-2820

Molex
538-501645-2820
501645-2820

Mfr.:

Description:
Headers & Wire Housings IGRID 28P V HDR DUL ROW W/PCB LOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,614

Stock:
3,614 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.89 $1.89
$1.65 $16.50
$1.58 $39.50
$1.36 $68.00
$1.29 $129.00
$1.24 $310.00
$1.08 $529.20
$1.00 $980.00
$0.926 $2,722.44

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
28 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.2 mm (0.126 in)
501645
iGrid
Wire-to-Board, Signal
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 490
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

iGrid Connectors

Molex iGrid Wire-to-Board Dual-Row Connectors offer a compact design and anti-tangle internal lock for applications requiring good mating retention. The unique inner-lock of iGrid prevents the wire from getting tangled in the latch, compared to outer-lock types where such damage can occur. The inner lock also provides space savings, an audible click, and a robust design to withstand rugged handling. iGrid connectors are available in 28AWG to 22AWG in both straight and right-angle designs with 10 to 40 circuits.