502078-1710

Molex
538-502078-1710
502078-1710

Mfr.:

Description:
FFC & FPC Connectors 250UM FPC E/O Hsg As Assy 17Ckt EmbsTpPkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,457

Stock:
8,457 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.88 $1.88
$1.60 $16.00
$1.43 $35.75
$1.36 $136.00
$1.27 $317.50
$1.21 $605.00
$1.16 $1,160.00
Full Reel (Order in multiples of 3000)
$1.05 $3,150.00
$1.01 $6,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
17 Position
0.25 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
300 mA
502078
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Molex
Housing Colour: Beige
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 5020781710 05020781710
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

0.25mm Pitch Easy-On Bottom-Contact FPC Connectors

Molex 503320 Series 0.25mm Pitch Easy-On™ Flexible Printed Circuits (FPC) Connectors are designed with a higher housing area to provide greater space savings and flexibility for applications with tight space restraints. The higher housing area enables components such as small resistors, capacitors, and selected connectors to be placed under the FPC; resulting in increased PCB space, greater cable retention reliability, and better protection of FPC cable pads.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

0.25mm Pitch Easy-On FPC Connectors

Molex 0.25mm Pitch Easy-On FPC Connectors offer a 50V voltage rating, 50MΩ insulation resistance, and 150VAC dielectric withstanding voltage. These connectors feature a range of sizes and styles to accommodate other PCB components and add space savings. Molex 0.25mm Pitch Easy-On FPC Connectors are ideal for tablet PCs, smartphones, medical devices, and portable games.

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.