50372-8000

Molex
538-50372-8000
50372-8000

Mfr.:

Description:
Headers & Wire Housings 2MM WtB Crimp Term Female 22-26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168,000

Stock:
168,000 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 12000   Multiples: 12000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
$0.012 $144.00
$0.011 $396.00
$0.01 $480.00

Alternative Packaging

Packaging:
Reel
Availability:
In Stock
Price:
$0.03
Min:
1000
Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.04
Min:
100

Similar Product

Molex 50372-8100
Molex
Headers & Wire Housings WtB 2.0 Crimp Rec Female 22-26AWG

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
50372
DuraClik
Wire-to-Board, Signal
26 AWG to 22 AWG
Reel
Brand: Molex
Contact Material: Tin
Contact Type: Female
Current Rating: 2.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0503728000
Unit Weight: 26.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Micro-Latch 2.00mm Wire-to-Board Connector System

Molex Micro-Latch 2.00mm Wire-to-Board Connector System delivers electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial requirements. This system provides a reliable connection interface for industry-standard 2.00mm wire-to-board applications. Molex Micro-Latch 2.00mm Wire-to-Board Connector System includes a female crimp terminal, receptacle housings, and semi-shrouded vertical and right-angle PCB headers. The connectors utilize a friction lock mechanism in which the nose on the receptacle housing slides into the header wall openings, ensuring durable mating and the protection of the electrical circuitries.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

DuraClik Wire-to-Board Connectors

Molex DuraClik SMT Wire-to-Board Connectors with terminal retainer options provide superior electrical contact reliability, mating retention, and space savings compared to competitive versions for high-vibration and high-temperature applications. Molex DuraClik 2.00mm pitch connector series is available in 2 to 15 circuits with tin- and gold-plating options. The independent secondary lock (ISL) and terminal position assurance (TPA) variants feature operating temperatures up to +125°C, meeting high-level automotive passenger compartment requirements. The TPA version also offers Interia Lock, requiring a higher insertion force during the earlier part of mating in order to help confirm a secure connection.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.