504754-0720

Molex
538-504754-0720
504754-0720

Mfr.:

Description:
FFC & FPC Connectors 0.3 FPC BackFlipHsg Assy 7Ckt EmbsTp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42,300

Stock:
42,300 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.606 $15.15
$0.546 $54.60
$0.499 $124.75
$0.398 $398.00
$0.323 $807.50
Full Reel (Order in multiples of 5000)
$0.323 $1,615.00
$0.321 $3,210.00
$0.298 $5,960.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Wire Housings
7 Position
0.3 mm
SMD/SMT
Right Angle
Dual Contact
Gold
300 mA
504754
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Unit Weight: 11.730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

LA75 0.3mm-Pitch FPC Connectors

Molex LA75 0.3mm-Pitch FPC Connectors are designed for tight-packaging applications and offer simplified cable assembly and retention. The actuator design keeps it in the open position during shipping and assembly. This feature improves assembly efficiency because operators do not need to open or hold the actuator during cable insertion. For application flexibility, the cable can be inserted from the top or bottom direction thanks to the dual-contact terminal design, and the compact connector size provides space savings in the X, Y, and Z axes. Molex LA75 0.3mm-Pitch FPC Connectors also feature a 0.07mm clearance between the housing and terminal to prevent solder ingress or wicking. An optional high-temperature material (up to +125°C) is designed to meet automotive requirements. Ideal applications include mobile devices, automotive electronics, and medical equipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

0.30mm Easy-On FPC Connectors

Molex 0.30mm-Pitch Easy-On SMT Connectors include a wide range of ultra-low-profile SMT FPC connectors designed for tight-packaging applications. These connectors are available in a variety of fine-pitch options, including push and flip-type actuators, which feature pre-assembled covers that secure the connection between the FFC-FPC and the connector terminals. The Easy-On actuator provides easy FPC cable insertion with an audible "click" when mated and a reliable FPC connection with Molex's cable retention feature. Designed to meet the downsizing needs of electronic equipment manufacturers, the portfolio includes dual contacts, narrow-width variants for further space savings, and various cable tab and actuator locking styles for additional cable alignment and retention.