51021-0300

Molex
538-51021-0300
51021-0300

Mfr.:

Description:
Headers & Wire Housings RECEPTACLE 3 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111,304

Stock:
111,304 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.13 $1.30
$0.102 $2.55
$0.094 $9.40
$0.086 $21.50
$0.078 $78.00
$0.074 $148.00
$0.071 $710.00
$0.07 $1,400.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
3 Position
1.25 mm (0.049 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
51021
PicoBlade
Wire-to-Board, Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Type: Socket
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Part # Aliases: 0510210300
Unit Weight: 34.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

PicoBlade Standard Connectors

Molex PicoBlade Standard Connectors support designs for both prototyping and global production. PicoBlade receptacles offer a small pitch and friction lock that takes up less PCB real estate, minimizing the chance of accidental unmating due to vibration or mishandling. Molex PicoBlade connectors meet 2011/65/EU RoHS requirements. Typical applications range from consumer to industrial and medical and commercial vehicles. The Molex PicoBlade series offers wire-to-wire and wire-to-board connectors, including SMT and terminal connectors, housing, and PCB headers. The wire-to-board connectors offer 2-, 8-, or 15-circuit options and 2-, 6-, or 10-circuit options for wire-to-wire connectors, both for 26AWG to 32AWG wire.