73251-5230

Molex
538-73251-5230
73251-5230

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,046

Stock:
1,046 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.55 $10.55
$8.96 $89.60
$8.41 $210.25
$7.96 $398.00
$7.58 $758.00
$7.11 $1,777.50
$6.77 $3,385.00
$6.24 $6,240.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
12 GHz
Solder
Right Angle
Standard
PCB Mount
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: SMA
Voltage Rating: 500 VAC
Part # Aliases: 732515230 0732515230
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99