73286-0320

Molex
538-73286-0320
73286-0320

Mfr.:

Description:
EMI Feedthrough Filters Bolt-in EMI Filter Plate, Standard Density, 2x10, Straight, 5000 pF Pi, 39.62mm Plate Length

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$137.06 $137.06
$123.95 $1,239.50
$119.95 $2,998.75
$115.96 $5,798.00
$111.96 $11,196.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: EMI Feedthrough Filters
73286
Pi Filter
5000 pF
100 VDC
100 %
5 A
Tray
Brand: Molex
Insertion Loss: 70 dB
Length: 39.62 mm
Product: EMI Filter Plates
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Type: Pi Style
Part # Aliases: 732860320 0732860320
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

EMI Filtered Plates

Molex EMI Filtered Plates feature a 10pF to 1000pF capacitance range, 5A maximum DC current, 25% tolerance, and a 100V voltage rating. These filters comply with silver RoHS and matte tin non-RoHS. The EMI filtered plates include brass plate per UNS c26000/c27000 plate and copper alloy lead materials. Typical applications include aerospace and defence devices.