73286-0340

Molex
538-73286-0340
73286-0340

Mfr.:

Description:
EMI Feedthrough Filters FILTER PLATE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.56 $147.56
$133.53 $1,335.30
$125.18 $3,129.50
$119.28 $5,964.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: EMI Feedthrough Filters
73286
C Filter
100 pF
100 V
25 %
5 A
- 55 C
+ 125 C
Brand: Molex
Insertion Loss: 19 dB
Length: 65.02 mm
Product: Both-In Filter Plates
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Part # Aliases: 732860340 0732860340
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

EMI Filtered Plates

Molex EMI Filtered Plates feature a 10pF to 1000pF capacitance range, 5A maximum DC current, 25% tolerance, and a 100V voltage rating. These filters comply with silver RoHS and matte tin non-RoHS. The EMI filtered plates include brass plate per UNS c26000/c27000 plate and copper alloy lead materials. Typical applications include aerospace and defence devices.