73386-2250

Molex
538-73386-2250
73386-2250

Mfr.:

Description:
RF Adapters - Between Series PRECISION TEST ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$652.32 $652.32
$604.43 $6,044.30

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Adapters - Between Series
RoHS:  
1 mm
Jack
Normal
1.85 mm
Plug
Normal
40 GHz
50 Ohms
73386
Gold
Reel
Brand: Molex
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 733862250 0733862250
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

High-Frequency Precision Test Adapters

Molex High-Frequency Precision Test Adapters feature numerous interfaces that include 2.92mm (40GHz), 2.4mm (50GHz), 1.85mm (67GHz) and 1.0mm (110GHz). These adapters feature intermateability that provides design flexibility, making it possible to mate 2.4mm with 1.8mm connectors or mate 2.9mm connectors with SMA or 3.5mm connectors. Within and between series are available, offering any combination for every situation. The precision-machined interfaces are ideal for precise laboratory measurements, while the excellent electrical performance ensures accurate and repeatable results. These adapters have a wide frequency range from 40GHz up to 110GHz, providing a range of capabilities. Molex High-Frequency Precision Test Adapters are suitable for network systems, 5G applications, high-speed data transmission and automated test equipment.