73403-1652

Molex
538-73403-1652
73403-1652

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB JACK, R/A PCB FAKRA 50 OHMS T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$3.03 $30.30
$2.87 $71.75
$2.81 $140.50
$2.67 $267.00
$2.34 $585.00
$1.99 $995.00
$1.95 $1,950.00
$1.88 $4,812.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
SMB
Jack (Socket)
50 Ohms
Right Angle
PCB Mount
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 640
Subcategory: RF Interconnects
Part # Aliases: 734031652 0734031652
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Sealed FAKRA RF Connectors

Molex Sealed FAKRA RF Connectors offer 50Ω electrical impedance and a sealed inline solution for automotive cameras, keyless entry, or any application requiring an IP69K rating. These connectors offer a robust seal against water ingress and mate with original FAKRA PCB jacks and plugs. Molex Sealed FAKRA RF Connectors include a mechanical key feature and color-coding to ensure a proper connection. These connectors are designed for use in automotive, commercial vehicles, home appliances, smartphones, and mobile devices.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.