73403-6930

Molex
538-73403-6930
73403-6930

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA PLUG STR 50OHM RG-316/RG-174 KY Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,040

Stock:
1,040 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.43 $2.43
$2.12 $21.20
$2.03 $50.75
$1.98 $99.00
$1.89 $189.00
$1.71 $427.50
$1.59 $795.00
$1.34 $1,340.00
$1.27 $2,540.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMB
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-174, 316
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Phopshor Bronze
Contact Plating: Gold
Frequency: 6 GHz
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Voltage Rating: 335 V
Part # Aliases: 0734036930 734036930
Unit Weight: 3.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sealed FAKRA RF Connectors

Molex Sealed FAKRA RF Connectors offer 50Ω electrical impedance and a sealed inline solution for automotive cameras, keyless entry, or any application requiring an IP69K rating. These connectors offer a robust seal against water ingress and mate with original FAKRA PCB jacks and plugs. Molex Sealed FAKRA RF Connectors include a mechanical key feature and color-coding to ensure a proper connection. These connectors are designed for use in automotive, commercial vehicles, home appliances, smartphones, and mobile devices.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.