73420-0672

Molex
538-73420-0672
73420-0672

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohms SMP-MAX Plug Detent Straight SMT T&R w/ Kapton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,868

Stock:
2,868 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2868 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.47 $5.47
$4.98 $49.80
$4.72 $118.00
$4.61 $230.50
$4.39 $439.00
$3.84 $960.00
$3.73 $1,865.00
Full Reel (Order in multiples of 750)
$3.18 $2,385.00
$2.82 $6,345.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMP-Max
Plug (Pin)
50 Ohms
10 GHz
Solder
Straight
PCB Mount
Reel
Cut Tape
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Frequency: 6 GHz
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: 73420
Factory Pack Quantity: 750
Subcategory: RF Interconnects
Tradename: SMP-MAX
Voltage Rating: 330 V
Part # Aliases: 734200672 0734200672
Unit Weight: 621 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Specification Sheets

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMP-MAX and SMP-MAX EVO 50Ω RF Connectors

Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are board-to-board and board-to-filter RF connectors with a wide operating frequency range from DC to 10GHz. These subminiature connectors feature push-on and snap coupling options and configurations in both surface-mount and through-hole mounting options. High power ratings of up to over 300W at 2.7GHz provide excellent performance for RF amplifiers. Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are suitable for a variety of telecommunications and networking applications, including base stations, radio heads, repeaters and system modules.