73591-2087

Molex
538-73591-2087
73591-2087

Mfr.:

Description:
RF Isolators SMSJ Isolator 2.11-2.17GHz 18mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 360 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.51 $12.51
$12.37 $123.70
$11.73 $293.25
$10.85 $1,085.00
$10.32 $2,580.00
$8.61 $3,099.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Isolators
RoHS:  
REACH - SVHC:
2.11 GHz to 2.17 GHz
Clockwise
50 Ohms
Brand: Molex
Product: Isolators
Product Type: RF Isolators
Series: 73591
Factory Pack Quantity: 360
Subcategory: Filters
Type: Single Junction
Part # Aliases: 801-211-217-WC140 0735912087
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.