76650-0046

Molex
538-76650-0046
76650-0046

Mfr.:

Description:
Terminals .187 QC KIT INSUL TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.66 $20.66
$16.12 $161.20
$15.20 $380.00
$14.66 $733.00
$14.07 $1,407.00
$13.84 $3,460.00
$13.32 $6,660.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Quick Disconnects
Kit
Insulated
22 AWG
14 AWG
Assorted
76650
Bulk
Brand: Molex
Insulation Material: Nylon
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Voltage Rating: 300 V
Part # Aliases: 0766500046 766500046
Unit Weight: 186.635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8538909999
BRHTS:
85369090
ECCN:
EAR99

Design Kits

Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.