78119-1810

Molex
538-78119-1810
78119-1810

Mfr.:

Description:
FFC & FPC Connectors 0.5 FPC CONN ZIF ST EMB PKG 18CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.21 $12.10
$1.16 $29.00
$1.14 $57.00
$1.09 $109.00
$0.925 $231.25
$0.849 $424.50
$0.765 $765.00
Full Reel (Order in multiples of 2000)
$0.65 $1,300.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
18 Position
0.5 mm
SMD/SMT
Vertical
Tin Bismuth
500 mA
78119
- 40 C
+ 85 C
Reel
Cut Tape
Actuation Type: Non ZIF
Brand: Molex
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 781191810 0781191810
Unit Weight: 192.490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99