83421-9037

Molex
538-83421-9037
83421-9037

Mfr.:

Description:
D-Sub Cables 9 POS CMD TO 9 PIN D DSUB 36 INCH CBLASY

In Stock: 583

Stock:
583 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.30 $44.30
$41.99 $419.90
$39.79 $795.80
$39.68 $1,984.00
$39.67 $3,967.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
RoHS:  
REACH - SVHC:
Micro D Cable
HD9
9 Position
HD9
9 Position
Male / Female
28 AWG
910 mm
Bulk
Brand: Molex
Current Rating: 1 A
Product Type: D-Sub Cables
Series: 83421
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Voltage Rating: 350 VAC
Part # Aliases: 0834219037
Unit Weight: 145.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99