83614-9012

Molex
538-83614-9012
83614-9012

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D PLUG 25 POS commercial r/a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,455

Stock:
1,455 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.55 $19.55
$16.80 $168.00
$16.58 $414.50
$16.32 $816.00
$15.71 $1,602.42
$14.73 $3,004.92
$14.51 $7,400.10
2,550 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Micro-D Connectors
RoHS:  
Plug (Male)
25 Position
2 Row
Through Hole
Right Angle
Through Hole
Tube
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Filtered: Unfiltered
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: 83614
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 102
Subcategory: D-Sub Connectors
Voltage Rating: 350 VAC
Part # Aliases: 0836149012
Unit Weight: 6.349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Commercial Micro-D High-Density Connectors

Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The connectors are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. Molex Commercial Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.