91999-1284

Molex
538-91999-1284
91999-1284

Mfr.:

Description:
Power to the Board RAST 5 HDR VERT ASSY DR VERT ASSY - 4 CK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,935

Stock:
4,935 Can Dispatch Immediately
Quantities greater than 4935 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.78 $0.78
$0.777 $7.77
$0.714 $35.70
$0.704 $176.00
$0.694 $416.40
$0.683 $819.60
$0.673 $2,019.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
16 A
250 VAC
4 Position
Through Hole
Solder
5 mm
91999
Bulk
RAST 5.0
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Factory Pack Quantity: 600
Subcategory: Power Connectors
Part # Aliases: 919991284 WITH ZYTEL RM 0919991284
Unit Weight: 4.374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RAST Power Connectors

Molex RAST Power Connectors include glow-wire compatible RAST 5, RAST 2.5, and RAST power connector systems that carry up to 16A. The connectors offer reliable power connections in small packages ideal for home appliance wiring harnesses. Available in two to 12 circuits, this connector series carries a maximum of 6.0A with tin plating and 10.0A with silver plating. Molex RAST Power Connectors are designed to mate directly to the PCB or with standard RAST headers on a 5.00mm pitch. Multiple keying and coding options, polarizing rib options, and open or closed-end walls are available. Housings, molded from a Glow-Wire compliant material, meet all relevant European safety requirements of IEC-60335-1 4th Edition specification.