92317-0450

Molex
538-92317-0450
92317-0450

Mfr.:

Description:
Ribbon Cables / IDC Cables IDT-IDT CBL ASSY 4P Z-STYLE 50 CM

In Stock: 1,865

Stock:
1,865 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.83 $18.30
$1.75 $43.75
$1.71 $85.50
$1.63 $163.00
$1.48 $370.00
$1.37 $685.00
$1.17 $1,170.00
$0.97 $1,940.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
IDT
4 Position
IDT
4 Position
1.27 mm
Female / Female
500 mm
28 AWG
92317
Bulk
Brand: Molex
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-IDT Z-Style, 4 Circuits, 0.5 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Part # Aliases: 0923170450
Unit Weight: 4.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99