93604-0047

Molex
538-936040047
93604-0047

Mfr.:

Description:
Wall Mounted Panel Enclosures Alum Box Size S-3HC SLV GRY 8000.6268.0

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.56 $122.56
$84.09 $672.72

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Industrial
Aluminum
Gray
166 mm
141 mm
137 mm
IP66, IP69
93604
Brand: Molex
Cover Colour: Gray
Features: With external mounting flanges
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 8
Subcategory: Enclosures, Racks and Boxes
Tradename: HDC
Unit Weight: 833 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
7616995160
JPHTS:
761699000
TARIC:
8537109899
BRHTS:
76169900
ECCN:
EAR99