MONODAQ-U-X-1

MonoDAQ
201-MONODAQ-U-X-1
MONODAQ-U-X-1

Mfr.:

Description:
Data Logging & Acquisition Universal DAQ

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$455.33 $455.33
$422.16 $2,110.80
$422.10 $4,221.00
$422.08 $10,552.00
50 Quote

Product Attribute Attribute Value Select Attribute
MonoDAQ
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
DAQ
Combined
None
USB
USB
2 A
Brand: MonoDAQ
Frequency: 1 kHz
Height: 27.8 mm
Length: 95.5 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Power Consumption: 2.5 W
Product Type: Dataloggers
Resolution: 16 bit
Series: U-X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: MonoDAQ
Voltage Rating: 1.2 V to 24 V
Width: 83.6 mm
Unit Weight: 399.168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

MonoDAQ-U-X Universal DAQ for IoT Development

MonoDAQ-U-X Universal DAQ for IoT Development can be a 1-channel strain gauge amplifier, 4-channel thermocouple interface or 8-channel voltage input with a single click of a button. MonoDAQ-U-X is stackable with up to 16+ devices and features 8 voltage inputs, 4 thermocouple inputs, and 8 DIO pins. The device is housed in a robust aluminium housing with a push-in front wire terminal, and low-noise sensor excitation.