MP172AGS-P

Monolithic Power Systems (MPS)
946-MP172AGS-P
MP172AGS-P

Mfr.:

Description:
Switching Controllers 700 V Non-Isolated Off-Line Regulator,Up to 120 mA Output Current with Improved EMI Performance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,436

Stock:
2,436 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.17 $11.70
$1.07 $26.75
$0.943 $94.30
$0.886 $221.50
Full Reel (Order in multiples of 500)
$0.762 $381.00
$0.735 $5,880.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Buck-Boost, Flyback
1 Output
120 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV172A-J-00A
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 720 uA
Output Power: 3 W
Product: Offline Regulators
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MP172A Non-Isolated Offline Regulator

Monolithic Power Systems (MPS) MP172A Non-Isolated Offline Regulator is a primary-side regulator that provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, boost, buck-boost, and flyback topologies. The device’s integrated 700V MOSFET simplifies the structure and reduces cost. This feature optimizes the device for offline, low-power applications such as home appliances and standby power.