MPQ4485GU-LS-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4485GULSAEC1Z
MPQ4485GU-LS-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 6A, Step Down Converter with Dual USB Charging Ports, Load Shedding Option for Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$2.72 $13,600.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-26
Buck
5.17 V
6 A
3 Output
6 V
36 V
1 mA
450 kHz
- 40 C
+ 125 C
AEC-Q100
MPQ4485
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 12 V
Load Regulation: 1 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MPQ448x Step-Down Converters

Monolithic Power Systems (MPS) MPQ448x Step-Down Converters with switching mode offer a 5V at 3A Type-C configurational channel for the USB port. These step-down converters achieve up to 6A of output current with excellent load and line regulation over a wide input supply range. The MPQ448x converters offer single and dual USB current-limit switch variants with options for programmable frequency and spread spectrum features. These converters control the power of USB ports and also provide support for Dedicated Charging Ports (DCP).