MM-HL1-EXT

Morse Micro
96-MM-HL1-EXT
MM-HL1-EXT

Mfr.:

Description:
Routers HaLowLink1 - Wi-Fi HaLow Router w/ External Antenna (Certified for use only in USA, Canada, and Australia. Will not work in other countries)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,242

Stock:
1,242 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.00 $99.00

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: Routers
RoHS:  
Routers
MT7621
902 MHz to 928 MHz
3 Port
Ethernet, LAN, USB
0 C
+ 40 C
Bulk
Brand: Morse Micro
Dimensions: 88 mm x 68 mm x 24 mm
Flash: 32 MB
Memory Type: DRAM
Operating Supply Current: 2 A
Operating Supply Voltage: 5 V
Product Type: Routers
Protocol - WiFi - 802.11: 802.11 ah
RAM: 256 MB
Series: MM6108
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623600
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router

Morse Micro HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router is a best-in-class reference design and evaluation platform demonstrating Wi-Fi HaLow’s extended range, high throughput, and low-power connectivity in a versatile all-in-one device. Developed in collaboration with GL.iNet, the Morse Micro HaLowLink 1 combines robust hardware with an intuitive user interface, simplifying the setup of a Wi-Fi HaLow network. This fully certified, powerful device, available as a reference design, provides a plug-and-play solution that will accelerate the commercial realization of Wi-Fi HaLow-enabled devices, sensors, and solutions into the market.