BU-1010-A-48-0

Mueller Electric
548-BU-1010-A-48-0
BU-1010-A-48-0

Mfr.:

Description:
Test Leads Black Micro-Plunger Clip on Both Ends, 48" 20G PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.69 $15.69
$12.70 $127.00
$12.23 $1,223.00
$11.76 $5,880.00
$11.15 $11,150.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Test Lead
Microplunger Clip
20 AWG Tinned Copper
4 ft
Black
Brand: Mueller Electric
Contact Material: Beryllium Copper
Current Rating: 5 A
Features: Cat II
Insulation Material: Nylon
Maximum Operating Temperature: + 105 C
Product: Test Leads
Product Type: Test Leads
Series: BU
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC