BU-3030-A-24-0

Mueller Electric
548-BU-3030-A-24-0
BU-3030-A-24-0

Mfr.:

Description:
Test Leads Alligator Test Clip Patch Cord, 24"

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.56 $10.56
$9.17 $91.70
$8.99 $899.00
$8.82 $4,410.00
$8.59 $8,590.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Patch Cord
Alligator Clip
20 AWG Tinned Copper
2 ft
Black
Brand: Mueller Electric
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 10 A
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 105 C
Product: Patch Cords
Product Type: Test Leads
Series: BU
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V
Unit Weight: 22.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC