MTC-L4G2D-B01

MultiTech
125-MTC-L4G2D-B01
MTC-L4G2D-B01

Mfr.:

Description:
Modems LTE Cat 4 Cellular Modem, RS-232 interface without Accessories (Global)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
7
Expected 26/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$324.40 $324.40
$304.12 $3,041.20
$267.65 $6,691.25
100 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
RoHS:  
Modems
50 Mb/s
RS-232
7 VDC
32 VDC
- 40 C
+ 85 C
8.05 cm x 6.22 cm x 2.95 cm
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 7 VDC to 32 VDC
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620030
USHTS:
8517620010
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A992.C

MultiConnect® Cell 100 Series Cellular Modems

MultiTech MultiConnect® Cell 100 Series Cellular Modems provide cellular capabilities for fixed and mobile applications. MultiConnect Cell 100 Series Modems are intended for use in settings demanding reliable performance under rugged conditions, low power, and long-range such as remotely monitoring solar micro-inverters, power generators, tanks, pipelines, meters, pumps, and valves in any energy, utility, or industrial application. MultiConnect Cell 100 Series Modems are fully certified for deployment in multiple geographies around the world, enabling rapid deployment.