RBS306-420MA-US

MultiTech
125-RBS306-420MA-US
RBS306-420MA-US

Mfr.:

Description:
Current Sensors – Industrial LoRaWAN IP67 4-20mA Current Loop Sensor (1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.61 $122.61
$114.11 $570.55
$110.95 $1,109.50
$106.75 $2,668.75
$103.94 $5,197.00
$102.87 $10,287.00
250 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Current Sensors – Industrial
Closed Loop
Brand: MultiTech
Height: 0.75 in
IP Rating: IP67
Length: 2.81 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Industrial Current Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Type: Current Loop Sensor
Width: 1.46 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Sensors/Bridges

MultiTech Wireless Sensors/Bridges are long-range wireless sensors for the Internet of Things (IoT) that utilize the LoRaWAN wireless standard. The dry contact sensors/bridges detect a connection between two wires. These sensors send an alert over the wireless network when the wires are either shorted or opened. The wireless dry contact sensors/bridges feature a fully integrated internal antenna and enclosure tamper and wall mount tamper detection.