GMA05XR71H161MA01T

Murata Electronics
81-GMA05XR71H161MA1T
GMA05XR71H161MA01T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0202

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.952 $380.80

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0202
0505
GMA
Tray
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Package/Case: 0202 (0505 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 0.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

GMA Capacitors

Murata Electronics GMA Capacitors are suitable for wire bonding mounting by the external electrodes of gold (Au) plating. The GMA capacitors allow for high-density mounting and are ideal for bypass applications. The series features 6.3VDC to 100VDC rated voltage and 100pF to 0.47µF capacitance. Murata GMA Capacitors are ideal for optical communication-related equipment, device-related devices such as GaAsIC (mounted in IC packages), and measuring instruments.