LBEE5XV2EA-802

Murata Electronics
81-LBEE5XV2EA-802
LBEE5XV2EA-802

Mfr.:

Description:
Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.85 $24.85
$21.67 $216.70
$20.57 $514.25
$19.06 $1,906.00
$18.16 $4,540.00
$17.52 $8,760.00
Full Reel (Order in multiples of 1000)
$16.89 $16,890.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2EA
2.4 GHz, 5 GHz, 6 GHz
GPIO, UART
3 V
4.8 V
- 40 C
+ 85 C
12.5 mm x 9.4 mm x 1.2 mm
Reel
Cut Tape
Brand: Murata Electronics
Data Rate: 390 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Bluetooth Modules
Product Type: Multiprotocol Modules
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: Bluetooth, Wi-Fi
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
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

LBEE5XV2EA-802 Type 2EA Wi-Fi® + BLUETOOTH® Module

Murata LBEE5XV2EA-802 Type 2EA Wi-Fi® + BLUETOOTH® Module is based on the Infineon CYW55573 combo chipset and has high-performance Wi-Fi and BLUETOOTH 5.3 capabilities. The Murata LBEE5XV2EA-802 features data rates up to 1.2Gbps on Wi-Fi and 3Mbps on Legacy BLUETOOTH (EDR). In IEEE 802.11ax mode, WLAN supports data rates up to 1.2Gbps. The device's small form factor makes it ideal for IoT, handheld wireless systems, gateways, and industrial applications.