LLC15SD70E105ME01D

Murata Electronics
81-LLC15SD70E105ME1D
LLC15SD70E105ME01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,710

Stock:
10,710 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.197 $1.97
$0.129 $12.90
$0.103 $51.50
$0.095 $95.00
$0.087 $217.50
$0.078 $390.00
$0.074 $740.00
Full Reel (Order in multiples of 20000)
$0.071 $1,420.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
LLC
Reel
Cut Tape
Brand: Murata Electronics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
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
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

LLC152D LW Reversed Low ESL Automotive Chip MLCC

Murata LLC152D LW Reversed Low ESL Automotive Chip MLCC is ultra-thin and offers low-impedance with a capacitance value of 1µF ±20% for 4VDC-rated automotive applications. This decoupling capacitor can be implemented on the back of a processor package, which contributes to lower impedance of a power supply line. It also can sit close to the main processor on the motherboard due to its miniature size. An LW reverse construction flips the electrodes 90° so they are positioned on the long side of the rectangular chip. This construction change reverses the length-to-width ratio, effectively suppressing noise in high-frequency applications. Murata LLC152D Multilayer Ceramic Capacitor has an operating temperature range of -55°C to +125°C.