LXRW0YV600-054

Murata Electronics
81-LXRW0YV600-054
LXRW0YV600-054

Mfr.:

Description:
Trimmer/Variable Capacitors Variable Capacitors WLCSP 60pFa.0V/30pFa.3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54,864

Stock:
54,864
Can Dispatch Immediately
On Order:
30,000
Expected 11/06/2026
100,000
Expected 06/07/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.78 $0.78
$0.398 $3.98
$0.342 $34.20
$0.282 $141.00
$0.263 $263.00
$0.242 $605.00
$0.231 $1,155.00
Full Reel (Order in multiples of 10000)
$0.221 $2,210.00
$0.212 $4,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Trimmer/Variable Capacitors
RoHS:  
30 pF to 60 pF
SMD/SMT
0.6 mm (0.024 in)
0.6 mm (0.024 in)
NFC Variable Capacitor
0.3 mm
- 30 C
+ 85 C
LXRW
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
TARIC:
8532300000
MXHTS:
8532300500
ECCN:
EAR99