MHM305-01

Murata Electronics
81-MHM305-01
MHM305-01

Mfr.:

Description:
Air Quality Sensors INPUT 12VDC,OZONE 0.04MG/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.88 $30.88
$27.75 $277.50
$26.80 $670.00
$26.16 $1,308.00
$25.58 $2,558.00
$24.92 $4,984.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Air Quality Sensors
RoHS:  
Ionizer
MHM
Brand: Murata Electronics
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Unit Weight: 35.321 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543710013
USHTS:
8421390115
TARIC:
8543709099
ECCN:
EAR99

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Ionizer & Ozonizer Modules

Murata Power Solutions Ionizer and Ozonizer Modules utilize high voltages to ionize / ozonize air molecules. These devices enable air purification, bacteria removal, deodorization, static charge elimination, electrostatic charging, and more. Murata Power Solutions Ionizers and Ozonizers are widely used in air conditioners, air purifiers, refrigerators, washing machines, and more.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Products for Power Supplies

Murata Power Solutions Automotive Products for Power Supplies are compact, high-efficiency power units with a goal of greater energy conservation. Encompassing a range from small to large power applications, Murata Power Solutions offers optimized solutions in the automotive industry and information, communications, industrial and medical fields.

Ionizer Modules

Murata Power Solutions Ionizer Modules improve air quality by ionizing air molecules in order to remove smoke and dust particles. These devices use high-voltage technology and a unique structural design to offer a smaller size and higher efficiency than conventional ionizers. The modules include a power supply and ion generator and feature an adjustable ion output of up to 20 million/cc. Murata Power Solutions ionizers generate a 2.5kV to 4.5kV electrode voltage from a 12VDC supply with a power consumption of 0.6W or less. The ionizers generate ozone that is adjustable from 0.1mg/h to 1.0mg/h.