MHM411-21

Murata Electronics
961-MHM411-21
MHM411-21

Mfr.:

Description:
Antistatic Control Products Ionizer Module, 100-120VAC-input, Negative Ion

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.76 $5,152.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Antistatic Control Products
RoHS:  
Ionizer Modules
Brand: Murata Electronics
Packaging: Bulk
Product Type: Anti-Static Control Products
Series: MHM
Factory Pack Quantity: 200
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

Ionizer & Ozonizer Modules

Murata Power Solutions Ionizer and Ozonizer Modules utilize high voltages to ionize / ozonize air molecules. These devices enable air purification, bacteria removal, deodorization, static charge elimination, electrostatic charging, and more. Murata Power Solutions Ionizers and Ozonizers are widely used in air conditioners, air purifiers, refrigerators, washing machines, and more.

Ionizer Modules

Murata Power Solutions Ionizer Modules improve air quality by ionizing air molecules in order to remove smoke and dust particles. These devices use high-voltage technology and a unique structural design to offer a smaller size and higher efficiency than conventional ionizers. The modules include a power supply and ion generator and feature an adjustable ion output of up to 20 million/cc. Murata Power Solutions ionizers generate a 2.5kV to 4.5kV electrode voltage from a 12VDC supply with a power consumption of 0.6W or less. The ionizers generate ozone that is adjustable from 0.1mg/h to 1.0mg/h.