MM126312

Murata Electronics
81-MM126312
MM126312

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$225.92 $225.92
$197.19 $1,971.90
$190.12 $4,753.00
$175.58 $8,779.00
100 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
11 GHz
Right Angle
Standard
Cable Mount / Free Hanging
Bulk
Brand: Murata Electronics
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: MM
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Unit Weight: 11.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MM Microwave Coaxial Connectors

Murata MM Microwave Coaxial Connectors are small connectors with a switch. These connectors feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer connector durability of 50 cycles with a probe. These MM8830 connectors have applications in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearable equipment.