NCU15WB473D6SRC

Murata Electronics
81-NCU15WB473D6SRC
NCU15WB473D6SRC

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,383

Stock:
30,383 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.16 $1.60
$0.14 $3.50
$0.128 $12.80
$0.118 $59.00
$0.113 $113.00
$0.098 $490.00
Full Reel (Order in multiples of 10000)
$0.09 $900.00
$0.087 $1,740.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NCU15_S
4050 K
47 kOhms
0.5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
B Tolerance: 0.5 %
Beta Value: B25/50
Brand: Murata Electronics
Current Rating: 46 uA
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Voltage: 5 V
Unit Weight: 1.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NCU NTC Thermistors

Murata Electronics NCU NTC Thermistors feature excellent solderability and high stability, with ideal long-time aging stability. The NTC series components are chip-type temperature sensors that can be used for wide temperature sensing and compensation. These thermistors offer high accuracy and B-constant, with flow/reflow soldering possible. The Murata NCU NTC Thermistors are ideal for automotive applications demanding high reliability.

NCU AEC-Q200 NTC Thermistors

Murata Electronics NCU AEC-Q200 NTC Thermistors are designed for automotive applications and offer a wide operating temperature range of -55°C to +150°C. The thermistors feature high reliability and can be soldered onto a glass epoxy PCB. These NCU thermistors can be utilized for temperature sensors and temperature compensation. Murata Electronics NCU AEC-Q200 NTC Thermistors are suitable for automotive equipment and medical equipment of Class C classification.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.