PRG21BC4R7MS5RA

Murata Electronics
81-PRG21BC4R7MS5RA
PRG21BC4R7MS5RA

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,261

Stock:
3,261 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.842 $8.42
$0.788 $19.70
$0.752 $37.60
$0.719 $71.90
$0.652 $326.00
$0.627 $627.00
Full Reel (Order in multiples of 4000)
$0.587 $2,348.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
PRG21-MS5RA
4.7 Ohms
20 %
PCB Mount
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Murata Electronics
Current Rating: 8 A
Height: 0.9 mm
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Tradename: POSISTOR
Type: PTC
Voltage: 30 V
Width: 1.25 mm
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99