XRCGE40M000F3A1BR0

Murata Electronics
81-XRCGE40M000F3A1BR
XRCGE40M000F3A1BR0

Mfr.:

Description:
Crystals 2.0x1.6mm 40.0MHz Crystal +/-30ppm Initial tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,624

Stock:
4,624 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.377 $3.77
$0.346 $17.30
$0.333 $33.30
$0.304 $152.00
Full Reel (Order in multiples of 3000)
$0.304 $912.00
$0.261 $1,566.00
$0.256 $2,304.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Crystals
RoHS:  
40 MHz
8 pF
30 PPM
2 mm x 1.6 mm
- 40 C
+ 125 C
SMD/SMT
70 Ohms
300 uW
2 mm
1.6 mm
0.65 mm
XRCGE_A
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: Murata Electronics
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99