17103C

Murata Power Solutions
580-17103C
17103C

Mfr.:

Description:
RF inductors - Leaded 10 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$1.19 $11.90
$1.14 $22.80
$1.02 $102.00
$0.96 $480.00
$0.89 $890.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Radial
6.5 mm x 8.5 mm
Unshielded
10 uH
10 %
1.8 A
50 mOhms
0 C
+ 70 C
65
21.2 MHz
Standard
PCB Mount
8.5 mm
6.5 mm
Ferrite
1700
Bulk
Application: Magnetic
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.2 mm
Lead Spacing: 3 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99