DMS-20PC-2-GS-C

Murata Power Solutions
580-20PC-2-GS-C
DMS-20PC-2-GS-C

Mfr.:

Description:
Digital Panel Meters DPM +-20V 3.5 DIG GREEN LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.40 $47.40
$43.35 $216.75
$41.15 $493.80
$36.96 $887.04
$35.83 $2,149.80
504 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LED, 3.5 Digit, Green
4.75 V to 5.25 V
90 mA
+/- 20 V
DMS-20PC
Brand: Murata Power Solutions
Description/Function: 5 V single power supply
Dimensions: 12 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 12 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99