DMS-20PC-2-LM-C

Murata Power Solutions
580-20PC-2-LM-C
DMS-20PC-2-LM-C

Mfr.:

Description:
Digital Panel Meters 2-WIRE METER 277VAC RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.68 $64.68
$58.33 $291.65
$58.32 $699.84
$49.08 $1,177.92
$47.78 $2,866.80
1,008 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LED, 3 Digit, Red
85 VAC to 140 VAC, 240 VAC to 310 VAC
50 mA
50 mA
85 VAC to 140 VAC, 240 VAC to 310 VAC
DMS-20PC
Brand: Murata Power Solutions
Description/Function: Self powered 2-wire AC line meter displays TRMS reading
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99